40A 425 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV040.ZXPY

DigiKey Part Number
F12036-ND
Manufacturer
Manufacturer Product Number
0HEV040.ZXPY
Description
FUSE CARTRIDGE 40A 425VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40A 425 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - DC
425 VDC
Response Time
-
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Melting I²t
1495.0
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,93000 €37,93 €
531,46000 €157,30 €
1029,02000 €290,20 €
5024,02900 €1 201,45 €
10022,13600 €2 213,60 €
32021,43034 €6 857,71 €
Manufacturers Standard Package
Unit Price without VAT:37,93000 €
Unit Price with VAT:45,89530 €