50A 275 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV050.ZXP2Y

DigiKey Part Number
F12038-ND
Manufacturer
Manufacturer Product Number
0HEV050.ZXP2Y
Description
FUSE CRTRDGE 50A 275VAC BLADE
Customer Reference
Detailed Description
50A 275 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
0HEV050.ZXP2Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
275 VAC
Response Time
-
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Melting I²t
1495.0
DC Cold Resistance
0.0012 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,64000 €38,64 €
532,05400 €160,27 €
1029,56800 €295,68 €
Unit Price without VAT:38,64000 €
Unit Price with VAT:46,75440 €