
156.5610.5802 | |
|---|---|
DigiKey Part Number | 156.5610.5802-ND |
Manufacturer | |
Manufacturer Product Number | 156.5610.5802 |
Description | FUSE STRIP 80A 36VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80A 36 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 156.5610.5802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 36 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Metal Strip | |
Size / Dimension | 1.614" L x 0.433" W x 0.043" H (41.00mm x 11.00mm x 1.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39337 € | 786,74 € |
| Unit Price without VAT: | 0,39337 € |
|---|---|
| Unit Price with VAT: | 0,47598 € |

