
1KSMB18A-E | |
|---|---|
DigiKey Part Number | 18-1KSMB18A-ETR-ND - Tape & Reel (TR) 18-1KSMB18A-ECT-ND - Cut Tape (CT) 18-1KSMB18A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB18A-E |
Description | TVS DIODE 1K SMB SUF MT T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 39.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 39.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,32510 € | 32,51 € |
| 500 | 0,24984 € | 124,92 € |
| 1 000 | 0,22558 € | 225,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17528 € | 525,84 € |
| 6 000 | 0,16130 € | 967,80 € |
| 9 000 | 0,15652 € | 1 408,68 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

