194V Clamp 104.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA120A

DigiKey Part Number
20KPA120ATR-ND - Tape & Reel (TR)
20KPA120ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20KPA120A
Description
TVS DIODE 120VWM 194VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
194V Clamp 104.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA120A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
104.1A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
120V
Supplier Device Package
Voltage - Breakdown (Min)
134V
Base Product Number
Voltage - Clamping (Max) @ Ipp
194V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,34000 €13,34 €
109,47200 €94,72 €
1008,03770 €803,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,90254 €7 922,03 €
Manufacturers Standard Package
Unit Price without VAT:13,34000 €
Unit Price with VAT:16,14140 €