20KPA256A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,54132 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,25408 €
Datasheet
412V Clamp 49A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA256A-B

DigiKey Part Number
20KPA256A-B-ND
Manufacturer
Manufacturer Product Number
20KPA256A-B
Description
TVS DIODE 256VWM 412VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
412V Clamp 49A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA256A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
286V
Voltage - Clamping (Max) @ Ipp
412V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,21180 €821,18 €
Manufacturers Standard Package
Unit Price without VAT:8,21180 €
Unit Price with VAT:9,93628 €