272.4V Clamp 111.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA168CA

DigiKey Part Number
30KPA168CATR-ND - Tape & Reel (TR)
30KPA168CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA168CA
Description
TVS DIODE 168VWM 272.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
272.4V Clamp 111.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA168CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
168V
Voltage - Breakdown (Min)
187.7V
Voltage - Clamping (Max) @ Ipp
272.4V
Current - Peak Pulse (10/1000µs)
111.2A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
121,03000 €21,03 €
1015,33800 €153,38 €
10014,34060 €1 434,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
80014,34061 €11 472,49 €
Manufacturers Standard Package
Unit Price without VAT:21,03000 €
Unit Price with VAT:25,44630 €