
35611600029 | |
|---|---|
DigiKey Part Number | WK6268-ND |
Manufacturer | |
Manufacturer Product Number | 35611600029 |
Description | FUSE CERAMIC 1.6A 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8.3 | |
Approval Agency | CE, cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |
DC Cold Resistance | 0.147 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,86000 € | 9,30 € |
| 10 | 1,71700 € | 17,17 € |
| 50 | 1,42420 € | 71,21 € |
| 100 | 1,31390 € | 131,39 € |
| 300 | 1,15543 € | 346,63 € |
| 500 | 1,08806 € | 544,03 € |
| 1 000 | 1,00242 € | 1 002,42 € |
| 5 000 | 0,95720 € | 4 786,00 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |













