
55140-2M-03-E | |
|---|---|
DigiKey Part Number | 55140-2M-03-E-ND |
Manufacturer | |
Manufacturer Product Number | 55140-2M-03-E |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Digital Wire Leads with Connector Rectangular, Wire Leads |
Datasheet | Datasheet |
Category | Actuator Material Magnet, South Pole |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads with Connector |
Series | Frequency 10 kHz |
Packaging Box | Voltage - Supply 3V ~ 24V |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Hall Effect Switch | Package / Case Rectangular, Wire Leads |
Output Type Digital |

