Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59075-1-U-03-A

DigiKey Part Number
59075-1-U-03-A-ND
Manufacturer
Manufacturer Product Number
59075-1-U-03-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
19.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,73000 €19,73 €
1016,30100 €163,01 €
2515,12480 €378,12 €
10013,59630 €1 359,63 €
30012,60250 €3 780,75 €
50012,20272 €6 101,36 €
Manufacturers Standard Package
Unit Price without VAT:19,73000 €
Unit Price with VAT:23,87330 €