72R020XU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 662
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18 518
Unit Price: 0,37000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 3 740
Unit Price: 0,29000 €
Datasheet

Similar


Bourns Inc.
In Stock: 750
Unit Price: 0,61000 €
Datasheet
Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R020XU

DigiKey Part Number
F3192-ND
Manufacturer
Manufacturer Product Number
72R020XU
Description
PTC RESET FUSE 72V 200MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
2.2 s
Resistance - Initial (Ri) (Min)
1.83 Ohms
Resistance - Post Trip (R1) (Max)
4.4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.461" (11.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types