


GTCS35-401M-R05 | |
|---|---|
DigiKey Part Number | GTCS35-401M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCS35-401M-R05 |
Description | GDT 400V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,30200 € | 6,51 € |
| 10 | 1,20100 € | 12,01 € |
| 50 | 0,99700 € | 49,85 € |
| 100 | 0,91970 € | 91,97 € |
| 250 | 0,82640 € | 206,60 € |
| 500 | 0,76190 € | 380,95 € |
| 2 500 | 0,64664 € | 1 616,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

