
K2000GURP | |
|---|---|
DigiKey Part Number | F6688TR-ND - Tape & Reel (TR) F6688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K2000GURP |
Description | DIAC/SIDAC 190-210V 1A DO-204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 190 ~ 210V DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 190 ~ 210V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97900 € | 9,79 € |
| 100 | 0,66150 € | 66,15 € |
| 500 | 0,52508 € | 262,54 € |
| 1 000 | 0,48124 € | 481,24 € |
| 2 000 | 0,44655 € | 893,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44654 € | 2 232,70 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |

