


K2000S1URP | |
|---|---|
DigiKey Part Number | F6689TR-ND - Tape & Reel (TR) F6689CT-ND - Cut Tape (CT) F6689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K2000S1URP |
Description | DIAC/SIDAC 190-210V 1A DO-214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 190 ~ 210V DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 190 ~ 210V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91200 € | 9,12 € |
| 100 | 0,61330 € | 61,33 € |
| 500 | 0,48544 € | 242,72 € |
| 1 000 | 0,44429 € | 444,29 € |
| 2 000 | 0,40968 € | 819,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40588 € | 2 029,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

