Diac/Sidac Thyristor 210 ~ 230V DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2200GURP

DigiKey Part Number
F6765TR-ND - Tape & Reel (TR)
F6765CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K2200GURP
Description
DIAC/SIDAC 210-230V 1A DO-204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 210 ~ 230V DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
210 ~ 230V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,53000 €1,53 €
100,97900 €9,79 €
1000,66150 €66,15 €
5000,52508 €262,54 €
1 0000,48124 €481,24 €
2 0000,44655 €893,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,44654 €2 232,70 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,85130 €