Diac/Sidac Thyristor 220 ~ 240V DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2300GURP

DigiKey Part Number
F6766TR-ND - Tape & Reel (TR)
F6766CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K2300GURP
Description
DIAC/SIDAC 220-240V 1A DO-204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 240V DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
220 ~ 240V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,02700 €10,27 €
1000,69510 €69,51 €
5000,55298 €276,49 €
1 0000,50726 €507,26 €
2 0000,47548 €950,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,47548 €2 377,40 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €