Diac/Sidac Thyristor 230 ~ 250V DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diac/Sidac Thyristor 230 ~ 250V DO-214AC (SMA)
TO-214AC SMA

K2400S1URP

DigiKey Part Number
F6763TR-ND - Tape & Reel (TR)
F6763CT-ND - Cut Tape (CT)
F6763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K2400S1URP
Description
DIAC/SIDAC 230-250V 1A DO-214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 230 ~ 250V DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
230 ~ 250V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,96000 €9,60 €
1000,64770 €64,77 €
5000,51370 €256,85 €
1 0000,47063 €470,63 €
2 0000,43482 €869,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,43482 €2 174,10 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,82710 €