Image for L30030G1SQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L30030G1SQ

DigiKey Part Number
L30030G1SQ-ND
Manufacturer
Manufacturer Product Number
L30030G1SQ
Description
FUSE BLOCK CART 480V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 480V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.394" Dia x 1.625" L (10mm x 41.28mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class G Fuses, 13/32" x 1-5/8"
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal, Quick Connect
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.