



LMIN015.ZXPROA | |
|---|---|
DigiKey Part Number | LMIN015.ZXPROA-ND |
Manufacturer | |
Manufacturer Product Number | LMIN015.ZXPROA |
Description | FUSE AUTO 15A 58VDC BLADE 25PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.299" H (10.90mm x 3.80mm x 7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,45400 € | 122,27 € |
| Unit Price without VAT: | 24,45400 € |
|---|---|
| Unit Price with VAT: | 29,58934 € |

