25 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
LMIN005.ZXPROA
LMIN005.ZXPROA

LMIN025.ZXPROA

DigiKey Part Number
LMIN025.ZXPROA-ND
Manufacturer
Manufacturer Product Number
LMIN025.ZXPROA
Description
FUSE AUTO 25A 58VDC BLADE 25PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Clear
Size / Dimension
0.429" L x 0.150" W x 0.299" H (10.90mm x 3.80mm x 7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 55
Check Lead Time
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
524,45400 €122,27 €
Manufacturers Standard Package
Unit Price without VAT:24,45400 €
Unit Price with VAT:29,58934 €