MG1750S-BN4MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11
Unit Price: 111,37000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG1750S-BN4MM

DigiKey Part Number
MG1750S-BN4MM-ND
Manufacturer
Manufacturer Product Number
MG1750S-BN4MM
Description
IGBT MODULE 1700V 75A 320W S3
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1700 V 75 A 320 W Chassis Mount S3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
75 A
Power - Max
320 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 50A
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
4.5 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
S-3 Module
Supplier Device Package
S3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes