
P6SMB250A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB250A-ETR-ND - Tape & Reel (TR) 18-P6SMB250A-ECT-ND - Cut Tape (CT) 18-P6SMB250A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB250A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31570 € | 31,57 € |
| 500 | 0,24232 € | 121,16 € |
| 1 000 | 0,21867 € | 218,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16975 € | 509,25 € |
| 6 000 | 0,15613 € | 936,78 € |
| 9 000 | 0,15061 € | 1 355,49 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

