
P6SMB39A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB39A-ETR-ND - Tape & Reel (TR) 18-P6SMB39A-ECT-ND - Cut Tape (CT) 18-P6SMB39A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12318 € | 61,59 € |
| 1 000 | 0,10991 € | 109,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08370 € | 251,10 € |
| 6 000 | 0,07603 € | 456,18 € |
| 9 000 | 0,07212 € | 649,08 € |
| 15 000 | 0,06773 € | 1 015,95 € |
| 21 000 | 0,06512 € | 1 367,52 € |
| 30 000 | 0,06347 € | 1 904,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

