
P6SMB68CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB68CA-ETR-ND - Tape & Reel (TR) 18-P6SMB68CA-ECT-ND - Cut Tape (CT) 18-P6SMB68CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB68CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,13798 € | 68,99 € |
| 1 000 | 0,12332 € | 123,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09422 € | 282,66 € |
| 6 000 | 0,08576 € | 514,56 € |
| 9 000 | 0,08145 € | 733,05 € |
| 15 000 | 0,07661 € | 1 149,15 € |
| 21 000 | 0,07374 € | 1 548,54 € |
| 30 000 | 0,07347 € | 2 204,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

