



RUSBF250-2 | |
|---|---|
DigiKey Part Number | RUSBF250-2TR-ND - Tape & Reel (TR) 18-RUSBF250-2TR-ND - Tape & Reel (TR) 18-RUSBF250-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF250-2 |
Description | PTC RESET FUSE 16V 2.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 40 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.118" (3.00mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,39680 € | 19,84 € |
| 100 | 0,36600 € | 36,60 € |
| 250 | 0,32904 € | 82,26 € |
| 500 | 0,30346 € | 151,73 € |
| 1 000 | 0,27981 € | 279,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22122 € | 663,66 € |
| 6 000 | 0,20913 € | 1 254,78 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

