
SMBJ110A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ110A-ETR-ND - Tape & Reel (TR) 18-SMBJ110A-ECT-ND - Cut Tape (CT) 18-SMBJ110A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110A-E |
Description | TVS SURF MT DO214AA - SMBJ110A 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19370 € | 19,37 € |
| 500 | 0,14606 € | 73,03 € |
| 1 000 | 0,13068 € | 130,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10000 € | 300,00 € |
| 6 000 | 0,09112 € | 546,72 € |
| 9 000 | 0,08659 € | 779,31 € |
| 15 000 | 0,08151 € | 1 222,65 € |
| 21 000 | 0,07907 € | 1 660,47 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

