
SMBJ13A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ13A-ETR-ND - Tape & Reel (TR) 18-SMBJ13A-ECT-ND - Cut Tape (CT) 18-SMBJ13A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13A-E |
Description | TVS SURF MT DO214AA - SMBJ13A 3K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,11258 € | 56,29 € |
| 1 000 | 0,10030 € | 100,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07620 € | 228,60 € |
| 6 000 | 0,06910 € | 414,60 € |
| 9 000 | 0,06548 € | 589,32 € |
| 15 000 | 0,06141 € | 921,15 € |
| 21 000 | 0,05901 € | 1 239,21 € |
| 30 000 | 0,05666 € | 1 699,80 € |
| 75 000 | 0,05648 € | 4 236,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

