
SMDJ14CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ14CA-ETR-ND - Tape & Reel (TR) 18-SMDJ14CA-ECT-ND - Cut Tape (CT) 18-SMDJ14CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ14CA-E |
Description | TVS 3KW 14V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,54140 € | 54,14 € |
| 500 | 0,42450 € | 212,25 € |
| 1 000 | 0,38687 € | 386,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30518 € | 915,54 € |
| 6 000 | 0,30272 € | 1 816,32 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

