
SP7538PUTG | |
|---|---|
DigiKey Part Number | F7417TR-ND - Tape & Reel (TR) F7417CT-ND - Cut Tape (CT) F7417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP7538PUTG |
Description | TVS DIODE 5VWM 7VC 9UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP7538PUTG Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 8 | Package / Case 9-UDFN |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85500 € | 8,55 € |
| 100 | 0,56820 € | 56,82 € |
| 500 | 0,44516 € | 222,58 € |
| 1 000 | 0,40559 € | 405,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29610 € | 888,30 € |
| 6 000 | 0,29279 € | 1 756,74 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |









