
SZ1SMB45CAT3G | |
|---|---|
DigiKey Part Number | F11565TR-ND - Tape & Reel (TR) F11565CT-ND - Cut Tape (CT) F11565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB45CAT3G |
Description | TVS DIODE 45VWM 72.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 72.2V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.2V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,20830 € | 20,83 € |
| 500 | 0,20310 € | 101,55 € |
| 1 000 | 0,18331 € | 183,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12651 € | 316,28 € |
| 5 000 | 0,12102 € | 605,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

