


TPSMB350A-A | |
|---|---|
DigiKey Part Number | F10363TR-ND - Tape & Reel (TR) F10363CT-ND - Cut Tape (CT) F10363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB350A-A |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,41740 € | 41,74 € |
| 500 | 0,32562 € | 162,81 € |
| 1 000 | 0,30025 € | 300,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27832 € | 834,96 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |


