Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07E150PX2855 | |
|---|---|
DigiKey Part Number | V07E150PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V07E150PX2855 |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.75 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,13889 € | 625,01 € |
| Unit Price without VAT: | 0,13889 € |
|---|---|
| Unit Price with VAT: | 0,16806 € |



