Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V180ZC20PX2855 | |
|---|---|
DigiKey Part Number | V180ZC20PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V180ZC20PX2855 |
Description | VARISTOR 180V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 153 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 6.5 kA | |
Energy | 52J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34600 € | 692,00 € |
| Unit Price without VAT: | 0,34600 € |
|---|---|
| Unit Price with VAT: | 0,41866 € |



