



V18ZS1P | |
|---|---|
DigiKey Part Number | F4073TR-ND - Tape & Reel (TR) F4073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V18ZS1P |
Description | VARISTOR 18V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 250 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24560 € | 6,14 € |
| 100 | 0,21310 € | 21,31 € |
| 250 | 0,19756 € | 49,39 € |
| 500 | 0,18820 € | 94,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16243 € | 162,43 € |
| 2 000 | 0,15671 € | 313,42 € |
| 3 000 | 0,15384 € | 461,52 € |
| 5 000 | 0,15067 € | 753,35 € |
| 7 000 | 0,14881 € | 1 041,67 € |
| 10 000 | 0,14813 € | 1 481,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

