


V20H320PL3T1 | |
|---|---|
DigiKey Part Number | 18-V20H320PL3T1TR-ND - Tape & Reel (TR) 18-V20H320PL3T1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20H320PL3T1 |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 320J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,77560 € | 19,39 € |
| 100 | 0,68750 € | 68,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,56500 € | 226,00 € |
| 800 | 0,54501 € | 436,01 € |
| 1 200 | 0,53499 € | 641,99 € |
| 2 000 | 0,52390 € | 1 047,80 € |
| 2 800 | 0,51741 € | 1 448,75 € |
| 4 000 | 0,51464 € | 2 058,56 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

