


V320LS40BP | |
|---|---|
DigiKey Part Number | 18-V320LS40BPTR-ND - Tape & Reel (TR) 18-V320LS40BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V320LS40BP |
Description | VARISTOR 501V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 501 V | |
Varistor Voltage (Max) | 540 V | |
Current - Surge | 6.5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47760 € | 11,94 € |
| 100 | 0,41950 € | 41,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,34215 € | 136,86 € |
| 800 | 0,32900 € | 263,20 € |
| 1 200 | 0,32240 € | 386,88 € |
| 2 000 | 0,31510 € | 630,20 € |
| 2 800 | 0,31083 € | 870,32 € |
| 4 000 | 0,30672 € | 1 226,88 € |
| 10 000 | 0,30487 € | 3 048,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

