


V660LA80CP | |
|---|---|
DigiKey Part Number | V660LA80CP-ND |
Manufacturer | |
Manufacturer Product Number | V660LA80CP |
Description | VARISTOR 1.08KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.08 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 660 V | |
Varistor Voltage (Min) | 972 V | |
Varistor Voltage (Typ) | 1.08 kV | |
Varistor Voltage (Max) | 1.188 kV | |
Current - Surge | 10 kA | |
Energy | 510J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,18978 € | 1 427,74 € |
| Unit Price without VAT: | 1,18978 € |
|---|---|
| Unit Price with VAT: | 1,43963 € |

