V68ZS20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31908 €
Datasheet
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V68ZS20

DigiKey Part Number
V68ZS20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V68ZS20
Description
VARISTOR 68V 2KA DISC 20MM
Customer Reference
Detailed Description
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
2 kA
Energy
33J
Number of Circuits
1
Capacitance @ Frequency
9000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types