Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V750ZA05PX2855 | |
|---|---|
DigiKey Part Number | V750ZA05PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V750ZA05PX2855 |
Description | VARISTOR 750V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 400 A | |
Energy | 17J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 30 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,22385 € | 1 007,32 € |
| Unit Price without VAT: | 0,22385 € |
|---|---|
| Unit Price with VAT: | 0,27086 € |






