
WPB2512RLR001FYR-A | |
|---|---|
DigiKey Part Number | 18-WPB2512RLR001FYR-A-ND - Tape & Reel (TR) 18-WPB2512RLR001FYR-ACT-ND - Cut Tape (CT) 18-WPB2512RLR001FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPB2512RLR001FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,57960 € | 14,49 € |
| 50 | 0,51900 € | 25,95 € |
| 100 | 0,46700 € | 46,70 € |
| 250 | 0,41024 € | 102,56 € |
| 500 | 0,37468 € | 187,34 € |
| 1 000 | 0,34448 € | 344,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26730 € | 1 069,20 € |
| 8 000 | 0,25355 € | 2 028,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

