



LDM-768-1LT-Y4 | |
|---|---|
DigiKey Part Number | 67-2276-ND |
Manufacturer | |
Manufacturer Product Number | LDM-768-1LT-Y4 |
Description | LED MATRIX 96X32 3.78" YELLOW |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 96 x 32 Yellow 2V 11.34" L x 3.78" W (288.00mm x 96.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 40mcd | |
Internal Connection | - | |
Size / Dimension | 11.34" L x 3.78" W (288.00mm x 96.00mm) | |
Color | Yellow | |
Configuration | 96 x 32 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |

