Parametric Equivalent



SML-LX15SIC-TR | |
|---|---|
DigiKey Part Number | SML-LX15SIC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX15SIC-TR |
Description | LED RED CLEAR SOT23 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |


