
L128-2790SA35A0DF1 | |
|---|---|
DigiKey Part Number | 1416-L128-2790SA35A0DF1TR-ND - Tape & Reel (TR) 1416-L128-2790SA35A0DF1CT-ND - Cut Tape (CT) 1416-L128-2790SA35A0DF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-2790SA35A0DF1 |
Description | 2835 S 3V 90 CRI 2700K DEEP DIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05834 € | 29,17 € |
| 1 000 | 0,05339 € | 53,39 € |
| 2 000 | 0,04917 € | 98,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04556 € | 182,24 € |
| 8 000 | 0,04249 € | 339,92 € |
| 12 000 | 0,04092 € | 491,04 € |
| 20 000 | 0,03914 € | 782,80 € |
| 28 000 | 0,03807 € | 1 065,96 € |
| 40 000 | 0,03704 € | 1 481,60 € |
| 100 000 | 0,03475 € | 3 475,00 € |
| 200 000 | 0,03332 € | 6 664,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

