
L128-5080SA35A0DE1 | |
|---|---|
DigiKey Part Number | 1416-L128-5080SA35A0DE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-5080SA35A0DE1 |
Description | 2835 S 3V 80 CRI 5000K DEEP DIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 5000K 2.7V 65mA 120° 1411 (3528 Metric) |
Category | Lumens/Watt @ Current - Test 218 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 350mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 38lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 15.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 0,02107 € | 2 528,40 € |
| Unit Price without VAT: | 0,02107 € |
|---|---|
| Unit Price with VAT: | 0,02549 € |

