
L2C5-35901208J1500 | |
|---|---|
DigiKey Part Number | 1416-L2C5-35901208J1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-35901208J1500 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 6 and Gen 6 HE White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1985lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 32.5V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 15.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 8,83400 € | 88,34 € |
| 100 | 7,36400 € | 736,40 € |
| 500 | 6,72504 € | 3 362,52 € |
| 1 000 | 6,51790 € | 6 517,90 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,74560 € |

