
L2C6-30HG3L05A1300 | |
|---|---|
DigiKey Part Number | 1416-L2C6-30HG3L05A1300-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-30HG3L05A1300 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1874lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 13.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| 72 | 8,46111 € | 609,20 € |
| 144 | 8,09958 € | 1 166,34 € |
| 504 | 7,58139 € | 3 821,02 € |
| 1 008 | 7,35552 € | 7 414,36 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,30650 € |

