
CST-90-W30M-C12-GK700 | |
|---|---|
DigiKey Part Number | 1214-1085-ND |
Manufacturer | |
Manufacturer Product Number | CST-90-W30M-C12-GK700 |
Description | LED MOD CST-90 WM WH RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CST-90 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Manufacturer Luminus Devices Inc. | Lumens/Watt @ Current - Test 54 lm/W |
Series | Current - Max 13.5A |
Packaging Tray | CRI (Color Rendering Index) 83 (Typ) |
Part Status Obsolete | Viewing Angle 95° |
Type LED Module | Features With Connector |
Color White, Warm | Size / Dimension 28.00mm L x 42.00mm W |
CCT (K) 3000K | Height 5.61mm |
Configuration Rectangle | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Luminous Flux @ Current/Temperature 550lm (500lm ~ 600lm) | Lens Type Domed |
Current - Test 3.15A | Base Product Number |
Temperature - Test 40°C |

