Parametric Equivalent

SFT-70X-WS65-H2-G9652 | |
|---|---|
DigiKey Part Number | 1214-SFT-70X-WS65-H2-G9652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-70X-WS65-H2-G9652 |
Description | LED SFT-70X-W COOL WHT 2020 |
Customer Reference | |
Detailed Description | LED Lighting SFT-70X-WES Gen 2 White, Cool 6500K 11.5V 750mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 1170lm (1135lm ~ 1205lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 750mA | |
Voltage - Forward (Vf) (Typ) | 11.5V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Thermal Resistance of Package | 0.6°C/W |

