Parametric Equivalent

SST-20F-WH27-AL-C427E3 | |
|---|---|
DigiKey Part Number | 1214-SST-20F-WH27-AL-C427E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20F-WH27-AL-C427E3 |
Description | SST-20F-WH27-AL-C427E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20F-W-AL White, Warm 2700K 3-Step MacAdam Ellipse 2.85V 700mA 112° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 197lm (192lm ~ 202lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 99 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 1.5A | |
Viewing Angle | 112° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.140" L x 0.140" W (3.55mm x 3.55mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Thermal Resistance of Package | 5.9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,43464 € | 391,18 € |
| 1 800 | 0,42076 € | 757,37 € |
| 2 700 | 0,41380 € | 1 117,26 € |
| 4 500 | 0,40610 € | 1 827,45 € |
| 6 300 | 0,40160 € | 2 530,08 € |
| 9 000 | 0,39727 € | 3 575,43 € |
| Unit Price without VAT: | 0,43464 € |
|---|---|
| Unit Price with VAT: | 0,52591 € |

