
DS-312-SMA | |
|---|---|
DigiKey Part Number | 1465-DS-312-SMA-ND |
Manufacturer | |
Manufacturer Product Number | DS-312-SMA |
Description | POWER DIVIDER,4-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 25dB, 1.5 VSWR (Max), 2° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.85dB | |
Frequency | 10 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 1.5 VSWR (Max), 2° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.915" H (50.80mm x 50.80mm x 23.24mm) | |
Package / Case | Module, SMA Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 597,25000 € | 3 597,25 € |
| Unit Price without VAT: | 3 597,25000 € |
|---|---|
| Unit Price with VAT: | 4 352,67250 € |

